90136-1108

C-Grid III Header, Single Row, Vertical, Shrouded, 8 Circuits, 4

Enhance your circuit board connections with the C-Grid III Header. This single-row, vertical component features shrouded protection and accommodates up to 8 circuits. Crafted with durable black polyester and tin-plated brass contacts, it ensures reliable performance in a wide range of applications. With a 2.54mm pitch and through-hole termination method, installation is quick and secure. Operating flawlessly in temperatures ranging from -55 to 125°C, this header is suitable for diverse environments. Its straight body orientation and 2.9mm tail length provide efficient PCB integration, while UL and CSA certifications guarantee quality and safety. RoHS compliant and lead-free solder capable, it aligns with modern environmental standards. Perfect for wire-to-board connections, this C-Grid III Header is an essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1108
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 8
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901361108
SKU: MOL90136-1108

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: