90136-1302

C-Grid III Header, Single Row, Vertical, Shrouded, 2 Circuits, 0.76

Enhance your PCB connections with our C-Grid III Header, featuring a single row of shrouded, vertical pins. With 2 circuits and a 0.76 color, this header is designed for optimal performance. The through-hole termination method and brass contact material ensure durability, while the straight body orientation and 2.54mm pitch offer easy integration. Meeting voltage standards of 350V AC/DC, it's suitable for various applications. Operating efficiently in temperatures ranging from -55 to 125°C, this header guarantees reliability. Its gold contact plating and tin termination enhance conductivity, making it a top choice for wire-to-board connectors. Compliant with RoHS standards, it's an eco-friendly option for your projects. Upgrade your PCB assembly with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1302
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 2
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 2
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901361302
SKU: MOL90136-1302

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: