90136-2407
C-Grid III Header, Single Row, Right-Angle, Shrouded, 7 Circuits, Flash 0.10µm Gold (Au) Selective Plating
Enhance your PCB connectivity with our C-Grid III Header, featuring a single-row, right-angle design and shrouded housing for added protection. With seven gold-plated circuits for optimal conductivity, this component ensures reliable performance in your electronic assemblies. Its through-hole termination method and brass contact material guarantee durability, while the 2.54mm pitch accommodates standard PCB layouts. Operating at up to 350V AC/DC and 3A, it meets stringent power requirements. RoHS compliant and suitable for lead-free soldering processes, this header is a dependable choice for wire-to-board connections in various applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-2407 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 7 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0901362407 |
SKU: | MOL90136-2407 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |