90136-1318

C-Grid III Header, Single Row, Vertical, Shrouded, 18 Circuits, 0.76µm Gold (Au) Selective Plating

Enhance your electronic connections with our C-Grid III Header, featuring a sleek black design and boasting a single row of 18 circuits. With a vertical orientation and shrouded construction, this header ensures secure and efficient performance. Crafted with durable brass contacts and plated with 0.76µm Gold (Au) for optimal conductivity, it guarantees reliable power delivery at up to 3A and 350V AC/DC. Suitable for through-hole termination on 1.6mm thick PCBs, this component is a must-have for wire-to-board connector systems. RoHS compliant and designed for longevity, it's the perfect solution for your PCB pin header needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1318
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 18
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 18
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901361318
SKU: MOL90136-1318

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: