93481-5022

SRC Conduit Interface for Male Connector, NC28 Female Side Outlet, NC28 Female Center Outlet

Enhance the functionality of your automotive connectors with this SRC Conduit Interface. Designed for male connectors, it features NC28 female side and center outlets, offering versatile connectivity options. Constructed from durable polyamide in a sleek black finish, it ensures reliable performance in various automotive applications. This essential accessory is a must-have for maintaining secure and efficient connections in your vehicle systems. Trust in its quality and precision for seamless operation on the road.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5022
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815022
SKU: MOL93481-5022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: