93481-0332

SRC Conduit Interface for Female Connector, Dual NC28 Female Side Outlets, NC28 Female Center Outlet

Enhance your automotive connector setup with the SRC Conduit Interface, designed for seamless integration with female connectors. Featuring dual NC28 female side outlets and a center outlet, this component ensures efficient power distribution. Crafted from durable black polyamide, it guarantees long-lasting performance. Perfect for automotive applications, this conduit interface is essential for maintaining optimal connectivity and functionality on the road. Meet industry standards with this reliable accessory, a must-have for any automotive connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0332
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810332
SKU: MOL93481-0332

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: