93481-5030

SRC Conduit Interface for Male Connector, NC32 Female Side Outlet

Enhance your automotive connectivity with this SRC Conduit Interface for Male Connector, designed for seamless integration with NC32 Female Side Outlet components. Crafted from durable black polyamide, it ensures reliable performance in demanding environments. This essential accessory, part of the 93481 series, offers a secure and efficient solution for maintaining connectivity in vehicles. Rest assured of its quality, as it complies with industry standards. Upgrade your automotive setup with this essential connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5030
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815030
SKU: MOL93481-5030

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: