93481-5443

SRC Conduit Interface for Male Connector, Dual NC40 Female Side Outlets, NC32 Female Center Outlet

Enhance your automotive connectivity with this Conduit Interface designed for male connectors. Featuring dual NC40 female side outlets and an NC32 female center outlet, it ensures seamless power distribution. Crafted from durable black polyamide, it guarantees longevity and reliability in any vehicle application. This essential accessory, with zero contacts loaded, is a must-have for maintaining secure and efficient electrical connections. Upgrade your automotive setup with this high-quality SRC component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5443
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815443
SKU: MOL93481-5443

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: