93481-5042

SRC Conduit Interface for Male Connector, NC40 Female Side Outlet, NC28 Female Center Outlet

Enhance the connectivity of your automotive systems with our SRC Conduit Interface for Male Connector. Designed for seamless integration, this accessory features a NC40 Female Side Outlet and NC28 Female Center Outlet, facilitating efficient cable management. Crafted from durable black Polyamide, it ensures long-lasting performance in any environment. With zero contacts loaded, it offers versatility for custom configurations. Compliant with RoHS standards, it is an eco-friendly choice for your connectivity needs. Perfect for automotive applications, this conduit interface is a crucial component for maintaining optimal performance in your vehicle. Elevate your connectivity game with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5042
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815042
SKU: MOL93481-5042

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: