93481-0144

SRC Conduit Interface for Female Connector, NC28 Male Side Outlet, NC40 Female Side Outlet, NC40 Female Center Outlet

Enhance your automotive connector setup with this cutting-edge SRC Conduit Interface. Designed for seamless integration, this component features a female connector with NC28 male side outlet, NC40 female side outlet, and NC40 female center outlet, offering versatile connectivity options. Crafted from durable black polyamide, it guarantees long-lasting performance in any application. Perfect for professional use, this conduit interface ensures reliable signal transmission and secure connections. Upgrade your connector system with this essential accessory and experience enhanced functionality on the road.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0144
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810144
SKU: MOL93481-0144

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: