93481-5140

SRC Conduit Interface for Male Connector, NC28 Male Side Outlet, NC40 Female Side Outlet

Enhance your automotive connectivity with this SRC Conduit Interface, designed for seamless integration with male connectors. Featuring a versatile NC28 male side outlet and NC40 female side outlet, this accessory is a must-have for efficient cable management. Crafted from durable black polyamide, it ensures reliable performance in diverse operating conditions. With zero contacts loaded, it offers flexibility for customization. RoHS compliant and meticulously engineered, it guarantees quality and environmental responsibility. Elevate your connector setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5140
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815140
SKU: MOL93481-5140

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: