93481-0330

SRC Conduit Interface for Female Connector, Dual NC28 Female Side Outlets

Enhance the connectivity of your automotive components with our SRC Conduit Interface for Female Connector, featuring Dual NC28 Female Side Outlets. Crafted from durable black Polyamide, this essential accessory ensures seamless integration and reliable performance. Designed for optimal functionality, it offers a secure interface for your connectors, guaranteeing efficient power and signal transmission. With a focus on quality and convenience, this conduit interface is a must-have for automotive applications. Upgrade your systems with ease, knowing that you're investing in a top-of-the-line component that meets industry standards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0330
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810330
SKU: MOL93481-0330

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: