93481-5243

SRC Conduit Interface for Male Connector, NC28 Female Side Outlet, NC40 Female Side Outlet, NC32 Female Center Outlet

Enhance connectivity in automotive settings with this SRC Conduit Interface designed for male connectors. Featuring NC28 and NC40 female side outlets, as well as an NC32 female center outlet, it offers versatile compatibility. Crafted from durable black polyamide, this essential component ensures reliable performance in various applications. Perfect for automotive connector accessories, it guarantees seamless integration and efficient functionality. Trust in this conduit interface to streamline your connectivity needs with precision and quality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5243
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815243
SKU: MOL93481-5243

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: