93481-0142

SRC Conduit Interface for Female Connector, NC28 Male Side Outlet, NC40 Female Side Outlet, NC28 Female Center Outlet

Enhance your automotive connectivity with the SRC Conduit Interface, designed for seamless integration in female connector setups. Featuring a durable Polyamide construction in sleek black, this accessory boasts a high-quality build that ensures reliable performance. With NC28 male side outlet, NC40 female side outlet, and NC28 female center outlet configurations, it offers versatile connectivity options for various automotive applications. Perfect for optimizing cable management and ensuring secure connections, this conduit interface is a must-have accessory for professionals in the automotive industry. Stay ahead in the game with this essential component, meticulously crafted to meet your connectivity needs with precision and efficiency.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0142
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810142
SKU: MOL93481-0142

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: