93481-5224

SRC Conduit Interface for Male Connector, Dual NC28 Female Side Outlets, NC40 Female Center Outlet

Enhance your automotive connectivity with this sleek Conduit Interface designed for male connectors. Featuring dual NC28 female side outlets and an NC40 female center outlet, this component ensures seamless power distribution. Crafted from durable black polyamide, it guarantees long-lasting performance in any environment. Perfect for automotive applications, this accessory is a must-have for maintaining efficient and reliable connections on the road. Upgrade your setup today and experience the difference in quality and convenience.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5224
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815224
SKU: MOL93481-5224

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: