93481-0013

SRC Conduit Interface for Female Connector, NC28 Male Side Outlet, NC32 Female Center Outlet

Easily connect conduit systems with this SRC Conduit Interface designed for female connectors. Featuring a NC28 male side outlet and NC32 female center outlet, it ensures efficient power and data transmission in automotive applications. Crafted from durable polyamide in a sleek black finish, this component guarantees long-lasting performance. With zero contacts loaded, it offers versatile functionality for various connection needs. Packaged in a convenient carton, it's the perfect accessory for maintaining seamless connectivity in automotive setups. Rest assured, it complies with RoHS regulations, making it a reliable and environmentally friendly choice. Elevate your connector system with this essential automotive accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0013
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810013
SKU: MOL93481-0013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: