93481-0220

SRC Conduit Interface for Female Connector, Dual NC28 Female Side Outlets

Enhance your automotive connectivity with this SRC Conduit Interface, designed for seamless integration with female connectors. Featuring dual NC28 female side outlets, this essential accessory ensures efficient power and signal transmission. Crafted from durable black polyamide, it guarantees long-lasting performance in any automotive application. With zero contacts loaded, it offers versatile compatibility for your specific needs. RoHS compliant and meticulously engineered, this conduit interface is a must-have component for optimal functionality in your automotive system. Upgrade your setup with the best in quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0220
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810220
SKU: MOL93481-0220

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: