93481-5131

SRC Conduit Interface for Male Connector, NC28 Male Side Outlet, NC32 Female Side Outlet, NC28 Male Center Outlet

Enhance your automotive connector setup with this essential Conduit Interface, designed for seamless integration. Boasting a sleek black finish, it features a male side outlet, female side outlet, and male center outlet, catering to various connection needs with precision. Crafted from durable polyamide, it guarantees long-lasting performance in demanding environments. Perfect for ensuring secure and efficient cable management, this component is a must-have for any automotive application. Stay organized and streamline your connectivity with the reliable SRC Conduit Interface.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5131
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815131
SKU: MOL93481-5131

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: