93481-0124

SRC Conduit Interface for Female Connector, NC28 Male Side Outlet, NC28 Female Side Outlet, NC40 Female Center Outlet

Enhance the connectivity of your automotive components with this SRC Conduit Interface for Female Connector. Featuring a sleek black design, it seamlessly integrates NC28 Male Side Outlet, NC28 Female Side Outlet, and NC40 Female Center Outlet configurations. Crafted from durable polyamide, this component guarantees long-lasting performance. Perfect for automotive applications, it ensures secure and reliable connections. Upgrade your system with this essential accessory, designed for optimal functionality in automotive environments. Rest assured, it meets all necessary regulatory standards for quality and compliance. Elevate your connectivity solutions with this premium SRC Conduit Interface.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0124
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810124
SKU: MOL93481-0124

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: