1-1375583-0

11 MTE VERTICAL SMT HDR 30 AU

Enhance your signal connections with the AMPMODU MTE Series PCB Mount Header. Featuring a single row design with 11 gold-plated pin contacts, this connector ensures reliable performance in industrial environments. The black housing and vertical mount orientation offer versatility in PCB assembly. With a pitch of 2.54mm (.1 in) and crimp termination method, it's easy to integrate into your circuitry. PCB retention is a breeze with included features, making maintenance simple. Compliant with RoHS regulations, this connector is a sustainable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1375583-0
Series: AMPMODU MTE
Number of Rows: 1
Termination Method: Crimp, Surface Mount
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Number of Positions: 11
Housing Color: Black
Mount Orientation: Vertical
GPL: 296
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A299
ECCN: EAR99
Connector Assembly Type: PCB Mount Header
Part Aliases: 1-1375583-0
Replacement Part: 6-1375583-0
SKU: AMP1-1375583-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: