Introducing our Buchanan 3 Series Barrier Terminal Block, a reliable and efficient solution for your connectivity needs. This black thermoplastic housing, meeting UL 94V-0 standards, ensures safety and durability in any application. With 6 contacts in a single row, it offers a high amperage of 10A and a voltage rating of 300V, perfect for industrial use. The vertical mount angle and M3 screw size make installation easy, while the wave solder capability provides flexibility in assembly. Featuring copper alloy terminals with tin plating, it guarantees excellent conductivity and corrosion resistance. Suitable for wire sizes ranging from 30 to 16 AWG, this terminal block is a versatile choice. Whether you require open-end positions or inserts, it accommodates various mounting options with ease. With RoHS compliance and lead-free solder processes, it aligns with environmental standards. Trust in the quality and performance of our barrier terminal block for seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1437647-7
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Contacts: 6
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: M3
Package Quantity: 280
Number of Levels: 1
Number of Positions: 6
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: .05 - 1.3 mm², 30 - 16 AWG
Screw Material: Steel
Length: 2.05 in, 52.07 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: Open End Positions with Inserts
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1437647-7;3PCV-06-008
SKU: AMP7-1437647-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: