1546525-2

3PCR-02-008=3PCR TRI-BARRIER

Enhance your industrial connections with the Buchanan 3 Series Barrier Terminal Block. Featuring a sleek black housing crafted from UL 94V-0 rated thermoplastic, this terminal block ensures reliable performance in demanding environments. With a 10A amperage and 300V voltage rating, it offers robust power distribution for your applications. The right-angle mounting design, along with M3 screw size and end-mounting ears, provides convenient installation on printed circuit boards. Each package contains 400 units, making it ideal for bulk projects. The terminal block accommodates wire sizes ranging from 30 to 16 AWG, with screw terminals made of durable steel with zinc plating. Its copper alloy contacts with bright tin plating guarantee efficient conductivity. The tri-barrier strip style and open-bottom design with standoffs offer secure wire connections. RoHS compliant, this terminal block meets strict environmental standards while delivering high performance in industrial settings. Elevate your connectivity solutions with the Buchanan 3 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546525-2
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit, Right Angle
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: M3
Package Quantity: 400
Number of Levels: 1
Number of Positions: 2
GPL: A46
Packaging: Bag
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: .05 - 1.4 mm², 30 - 16 AWG
Screw Material: Steel
Length: 1.57 in, 39.878 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546525-2;3PCR-02-008
SKU: AMP1546525-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: