Enhance your industrial connectivity with the Buchanan 3 Series Barrier Terminal Block. This high-quality component, featuring a right-angle body orientation and UL 94V-0 standard compliance, ensures reliable performance in demanding environments. With 19 contacts, it supports a variety of applications, while its wave solder capability and lead-free construction streamline assembly processes. The thermoplastic housing and zinc-plated steel screws guarantee durability, making it ideal for use with 30-16 AWG wires. Trust in its 300V voltage rating and 10A amperage, meeting stringent safety standards. Elevate your projects with this essential terminal block, designed for efficiency and precision.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546119-9
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Contacts: 19
Number of Rows: 1
Termination Method: Printed Circuit
Body Orientation: Right Angle
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: M3
Number of Levels: 1
Number of Positions: 19
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: .05 - 1.4 mm², 30 - 16 AWG
Screw Material: Steel
Length: 121.7 mm, 4.82 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1546119-9;3PCR-19-006
SKU: AMP1-1546119-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: