The Buchanan 3 Series offers a reliable solution for your connectivity needs with this 20-position barrier terminal block. Featuring UL 94V-0 standards compliance, it ensures safety and quality in operation. The thermoplastic housing and copper alloy terminals with bright tin plating guarantee durability and efficient performance. With a 10A current rating and 300V voltage capacity, it is suitable for various industrial applications. The 6.35mm pitch and printed circuit pin termination method facilitate easy installation. Its compact design, measuring 5.05 inches in length, is ideal for space-constrained setups. This terminal block, RoHS compliant and lead-free solder capable, comes in a package of 80, making it a cost-effective choice for your projects. Whether for wave soldering or PCB mounting, it offers versatility and convenience, meeting the demands of modern connectivity standards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 796597-1
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Contacts: 20
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: M3
Package Quantity: 80
Number of Levels: 1
Number of Positions: 20
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: 30 - 16 AWG
Screw Material: Steel
Length: 128.27 mm, 5.05 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 796597-1;3PCV-20-006
SKU: AMP796597-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: