Introducing the Buchanan 3 Series Barrier Terminal Blocks, offering reliable connectivity in industrial settings. With a sleek black housing made of UL 94V-0 rated thermoplastic, these terminal blocks ensure safety and durability. Featuring a single row design with 8 positions, they accommodate wire sizes ranging from 30 to 16 AWG. The printed circuit pin termination method and copper alloy terminals plated with bright tin guarantee secure connections. Mounting is convenient with included end mounting ears and a vertical orientation. The tri-barrier strip style and screw clamp combo head provide efficient wire termination. Measuring 2.55 inches in length, these terminal blocks comply with RoHS standards, making them environmentally friendly choices for your applications. Each package includes 10 units, perfect for various connectivity projects. Elevate your industrial connectivity with the Buchanan 3 Series Barrier Terminal Blocks.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546011-3
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: M3
Package Quantity: 10
Number of Levels: 1
Number of Positions: 8
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: .05 - 1.4 mm², 30 - 16 AWG
Screw Material: Steel
Length: 2.55 in, 64.77 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546011-3;3PCV-08-008
SKU: AMP1546011-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: