Introducing the Buchanan 3 Series Barrier Terminal Block, a reliable and efficient solution for your industrial connectivity needs. This black thermoplastic block features a single row design with 8 positions, allowing for secure and organized wire connections. With a 10A, 300V rating, it ensures safe power transmission. The right-angle mount angle and printed circuit termination method make installation easy and space-efficient. Its UL 94V-0 flammability standard compliance guarantees safety in operation. The terminal block accommodates wire sizes from 30 to 16 AWG, while the steel screws with zinc plating ensure durability. Perfect for PCB applications, this terminal block is RoHS compliant, meeting environmental standards. Upgrade your connectivity setup with the Buchanan 3 Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546119-2
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: M3
Number of Levels: 1
Number of Positions: 8
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: .05 - 1.4 mm², 30 - 16 AWG
Screw Material: Steel
Length: 2.05 in, 52.58 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1546119-2;3PCR-08-006
SKU: AMP1-1546119-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: