2-1546119-9

3PCV-11-006=3PCV Assembly

Enhance your industrial connections with the Buchanan 3 Series Barrier Terminal Block. Featuring a single row design with 11 positions, this black thermoplastic block ensures secure and reliable connections at 10A and 300V. The printed circuit pin termination method and 6.35mm pitch make installation a breeze, while the UL 94V-0 flammability standard guarantees safety. With a durable copper alloy terminal plated with bright tin, and steel screws with zinc plating, this terminal block is built to last. Its sleek 2.8-inch vertical mount design, complete with wire clamp combo head screws, offers efficient and space-saving connectivity solutions. RoHS compliant and suitable for wire sizes 30-16 AWG, this terminal block is essential for any industrial application requiring high-performance connectivity. Packaged in quantities of 150, it's ideal for both small-scale and large-scale projects. Elevate your connections with the Buchanan 3 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546119-9
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: M3
Package Quantity: 150
Number of Levels: 1
Number of Positions: 11
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: 30 - 16 AWG
Screw Material: Steel
Length: 2.8 in, 71.12 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1546119-9;3PCV-11-006
SKU: AMP2-1546119-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: