6-1437646-7

3PCV-12-006=#3 TRIBARRIER TERM

Enhance your industrial connectivity with the Buchanan 3 Series Barrier Terminal Block in sleek black. Designed for vertical mounting, this high-performance terminal block features a durable thermoplastic housing that meets UL 94V-0 flammability standards. With a rated voltage of 300V and amperage of 10A, it ensures reliable power transmission. The printed circuit pin termination method and tri-barrier strip style offer secure connections, while the copper alloy terminals with bright tin plating ensure excellent conductivity. Accommodating wire sizes from 30 to 16 AWG, this terminal block with 12 positions and one level is ideal for various applications. The package includes 120 units, each featuring a combo Phil-Slot screw head for easy installation. RoHS compliant, this terminal block guarantees both performance and environmental responsibility. Elevate your connectivity solutions with the Buchanan 3 Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1437646-7
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: M3
Package Quantity: 120
Number of Levels: 1
Number of Positions: 12
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: .05 - 1.3 mm², 30 - 16 AWG
Screw Material: Steel
Length: 3.05 in, 77.47 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1437646-7;3PCV-12-006
SKU: AMP6-1437646-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: