Easily connect and secure wires with our Buchanan 3 Series Barrier Terminal Block. Designed for efficient wire termination, this black thermoplastic block features three contacts in a single row, ideal for various industrial applications. Meeting UL 94V-0 standards for safety, it can handle up to 10A and 300V. The solderless wire wrap termination method simplifies installation, while the 6.35mm pitch accommodates 30-16 AWG wire sizes. With a wave solder capability of up to 265°C and RoHS compliance, this terminal block ensures high performance and environmental responsibility. Perfect for PCB integration, it boasts a durable construction with a copper alloy terminal, tin plating, and steel screws with zinc plating. From its compact .8-inch length to its wire clamp combo head design, every detail of this terminal block is crafted for reliability and ease of use. With a package quantity of 500, it's a cost-effective solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1546119-5
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Contacts: 3
Number of Rows: 1
Termination Method: Solderless Wire Wrap
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: M3
Package Quantity: 500
Number of Levels: 1
Number of Positions: 3
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: .05 - 1.4 mm², 30 - 16 AWG
Screw Material: Steel
Length: 20.3 mm, .8 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1546119-5;3WWV-03-008
SKU: AMP6-1546119-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: