1546525-4

3PCR-04-008=3PCR TRI-BARRIER

Introducing the Buchanan 3 Series Barrier Terminal Block in sleek black, designed for industrial applications with a 10 A amperage rating. Constructed with high-quality thermoplastic housing, it ensures durability and safety. Featuring a right-angle printed circuit termination method and accommodating wire sizes from 30 to 16 AWG, this terminal block offers efficient connectivity. With a voltage rating of 300 V and UL 94V-0 flammability standard compliance, it guarantees reliable performance. The package includes 300 units, each with 4 positions and a 6.35 mm pitch. Mountable with M3 screws and equipped with wire clamp combo heads, it facilitates easy installation. The copper alloy terminals with bright tin plating ensure optimal conductivity. RoHS compliant, this terminal block meets environmental standards. Ideal for various electronic setups, it's a versatile and essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546525-4
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit, Right Angle
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: M3
Package Quantity: 300
Number of Levels: 1
Number of Positions: 4
GPL: A46
Packaging: Bag
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: .05 - 1.4 mm², 30 - 16 AWG
Screw Material: Steel
Length: 2.07 in, 52.578 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546525-4;3PCR-04-008
SKU: AMP1546525-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: