1-1546399-2

6PCR-27-006=#6 TRIBARRIER

Discover the versatility of our Buchanan 6 Series Barrier Terminal Block, designed for efficient power distribution in industrial settings. With a high amperage rating of 25A and a voltage capacity of 300V, this black thermoplastic housing ensures reliable performance. Featuring a printed circuit pin termination method and a right-angle mount angle, it offers seamless integration onto boards. The 27 positions accommodate wire sizes ranging from .3 to 3mm², catering to various connectivity needs. With UL 94V-0 flammability standard compliance and durable construction with copper alloy terminals and zinc chromate-plated steel screws, this terminal block guarantees safety and longevity. Perfect for industrial applications, it comes in a package of 35 for convenient usage.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546399-2
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 27
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 10.186 in, 258.724 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-27-006;1-1546399-2
SKU: AMP1-1546399-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: