1-1437652-1

6PCR-11-006=6PCR ASSEMBLY

Introducing the Buchanan 6 Series Barrier Terminal Block, a versatile and reliable connectivity solution for industrial applications. With a high amperage rating of 25A and a voltage tolerance of 300V, this thermoplastic housing block is designed to meet demanding performance standards. Featuring a single row layout with 11 positions, it offers ample space for secure wire connections using the printed circuit termination method. The right-angle mount orientation and steel screw with a 6-32 size ensure easy and durable installation. With UL 94V-0 flammability standard compliance and RoHS certification, this terminal block guarantees safety and environmental responsibility. Whether used in power distribution or signal routing, its copper alloy terminals with bright tin plating provide excellent conductivity and corrosion resistance. The package includes 75 units, making it ideal for large-scale projects. Upgrade your connectivity setup with the Buchanan 6 Series Barrier Terminal Block, the perfect choice for efficient and durable wire management.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1437652-1
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 75
Number of Levels: 1
Number of Positions: 11
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 106.324 mm, 4.186 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1437652-1;6PCR-11-006
SKU: AMP1-1437652-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: