1-1546685-8

6DBL-26-006=#6 TRIBARRIER

Introducing the Buchanan 6 Series Barrier Terminal Block, a versatile and reliable solution for your industrial connectivity needs. This black thermoplastic block features a single row design with 26 positions and a pitch of 9.53 mm (.375 in), allowing for secure termination with double printed circuit pins. With a voltage rating of 300 V and 600 V, and amperage options of 5 A and 25 A, it ensures efficient power distribution. The UL 94V-0 flammability standard compliance and durable construction make it suitable for various applications. The terminal block is equipped with tri-barrier style connectors and copper alloy terminals with bright tin plating for enhanced conductivity. Its vertical mount angle and wire clamp combo head provide easy installation. Whether you're working with .3 - 3 mm² or 22 - 12 AWG wire sizes, this block offers a reliable connection every time. Upgrade your connectivity setup with the Buchanan 6 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546685-8
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 26
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 249.199 mm, 9.811 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6DBL-26-006;1-1546685-8
SKU: AMP1-1546685-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: