1-1546685-5

6DBL-23-006=#6 TRIBARRIER

Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Designed for robust performance, this terminal block features a thermoplastic housing that ensures durability in demanding environments. With a double printed circuit pin termination method and a pitch of 9.53mm, it offers secure and efficient wire connections. Rated for 5A at 300V and 25A at 600V, it guarantees reliable power distribution. The 23-position block, with UL 94V-0 flammability standard compliance, is ideal for various applications. Its copper alloy terminals with bright tin plating ensure excellent conductivity, while the steel screws with zinc chromate plating provide strong and corrosion-resistant assembly. This package of 35 terminal blocks is RoHS compliant, making it an environmentally friendly choice for your projects. Upgrade your industrial setups with the efficiency and quality of the Buchanan 6 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546685-5
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 23
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 220.62 mm, 8.686 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6DBL-23-006;1-1546685-5
SKU: AMP1-1546685-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: