2-1546685-2

6DBL-30-006=#6 TRIBARRIER

Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Featuring a sleek black design and constructed with durable thermoplastic housing, this terminal block offers reliable performance in any application. With a versatile amperage range of 5A to 25A and voltage ratings of 300V to 600V, it ensures efficient power transmission. The double printed circuit pin termination method and 30 positions make installation a breeze, while the UL 94V-0 flammability standard ensures safety. With wave solder capability and lead-free solder processes, it's environmentally friendly. The terminal block's copper alloy terminals with bright tin plating guarantee optimal conductivity, suitable for wire sizes ranging from .3 to 3mm² (22-12 AWG). Ideal for a range of industrial settings, this terminal block is a must-have for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546685-2
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 30
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 11.311 in, 287.3 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6DBL-30-006;2-1546685-2
SKU: AMP2-1546685-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: