Enhance connectivity with the Buchanan 6 Series Barrier Terminal Block. Designed for industrial applications, this black thermoplastic housing unit features a single row with eight positions, accommodating wire sizes ranging from 22 to 12 AWG. With a voltage rating of 300 V and amperage of 25 A, it ensures reliable power distribution. The solderless wire wrap termination method offers convenience, while the UL 94V-0 flammability standard compliance guarantees safety. Mountable vertically with included ears, this terminal block also features tri-barrier strip style and bright tin plating on copper alloy terminals for efficient signal transfer. With a 9.53 mm pitch and 6-32 screw size, it's suitable for various mounting options. RoHS compliant, it's a sustainable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1437656-3
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Solderless Wire Wrap
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 70
Number of Levels: 1
Number of Positions: 8
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 3.811 in, 96.8 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1437656-3;6WWV-08-006
SKU: AMP1437656-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: