1-1546685-4

6DBL-22-006=#6 TRIBARRIER

Enhance your industrial connectivity with our Buchanan 6 Series Barrier Terminal Block. Designed for efficient power distribution, this black thermoplastic block features a single row layout with 22 positions and a maximum amperage of 25 A. Its double printed circuit pin termination method ensures secure connections, while the copper alloy terminals with bright tin plating guarantee optimal conductivity. With a voltage rating of 300 V and 600 V, it meets stringent safety standards, including UL 94V-0 for material flammability. The block's open bottom with standoffs and vertical mount angle offer versatile installation options, while the included wire clamp combo head ensures hassle-free wire management. Suitable for wire sizes ranging from 0.3 to 3 mm² (12-22 AWG), this terminal block is a reliable solution for a wide range of industrial applications. Each package contains 35 units, making it ideal for bulk installations. Rest assured, this product is RoHS compliant, reflecting our commitment to environmental sustainability. Upgrade your connectivity infrastructure with the Buchanan 6 Series Barrier Terminal Block, the perfect choice for industrial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546685-4
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 22
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 211.1 mm, 8.311 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6DBL-22-006;1-1546685-4
SKU: AMP1-1546685-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: