1-1546399-8

6PCR-13-007=#6 TRIBARRIER

Discover the sleek functionality of our Buchanan 6 Series Barrier Terminal Block. Designed for industrial applications, this black thermoplastic connector boasts a 25 A amperage capacity and a voltage rating of 300 V for reliable power transmission. With a right-angle mount angle and printed circuit pin termination method, installation is a breeze. The 13-position block, featuring a single row configuration, accommodates wire sizes ranging from .3 to 3 mm² (22-12 AWG) for versatile connectivity. Its UL 94V-0 material flammability standard ensures safety, while the copper alloy terminals with bright tin plating offer excellent conductivity. Measuring 4.936 inches in length and featuring a tri-barrier strip style, this connector is both durable and efficient, making it an essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546399-8
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 55
Number of Levels: 1
Number of Positions: 13
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 125.374 mm, 4.936 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-13-007;1-1546399-8
SKU: AMP1-1546399-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: