3-1546159-6

6WWV-20-008=#6 TRIBARRIER TERM

The Buchanan 6 Series Barrier Terminal Block in black offers a high-performance solution for your connectivity needs. With a UL 94V-0 rating, it ensures safety and reliability. Featuring 20 contacts in a single row, it allows for seamless connections. The thermoplastic housing and copper alloy terminals with bright tin plating guarantee durability and efficient performance. With a 25A current rating and 300V voltage rating, it is suitable for a wide range of applications. The solderless wire wrap termination method and 6-32 screw size make installation easy. RoHS compliant and wave solder capable, it meets international standards for environmental responsibility. Perfect for industrial use, this terminal block is a versatile and essential component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1546159-6
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Contacts: 20
Number of Rows: 1
Termination Method: Solderless Wire Wrap
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 30
Number of Levels: 1
Number of Positions: 20
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 192.05 mm, 7.561 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1546159-6;6WWV-20-008
SKU: AMP3-1546159-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: