4-1546158-0

6PCR-18-006=6PCR ASSEMBLY

Enhance your industrial connections with the Buchanan 6 Series Right Angle Barrier Terminal Block. Designed for efficiency and safety, this black thermoplastic block features 18 contacts, UL 94V-0 standards compliance, and a 25A amperage rating. With a 9.53mm pitch, it offers secure termination via printed circuit boards. Its durable construction, with copper alloy terminals and zinc chromate-plated steel screws, ensures reliability in demanding environments. RoHS compliant and lead-free solder capable, it's a sustainable choice for your applications. Whether in wave solder processes or manual installations, this terminal block guarantees optimal performance. With its 300V voltage rating and 22-12 AWG wire compatibility, it's versatile for various power and signal connections. The package includes 60 units, making it ideal for bulk installations. Elevate your connectivity with the Buchanan 6 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1546158-0
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Contacts: 18
Number of Rows: 1
Termination Method: Printed Circuit
Body Orientation: Right Angle
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 60
Number of Levels: 1
Number of Positions: 18
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 173 mm, 6.811 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1546158-0;6PCR-18-006
SKU: AMP4-1546158-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: