1-1546685-0

6DBL-18-006=#6 TRIBARRIER

Enhance your industrial connectivity with our Buchanan 6 Series Barrier Terminal Block. Designed for efficient power distribution, this black thermoplastic terminal block offers a high amperage rating of 5A to 25A and can accommodate wire sizes ranging from .3mm² to 3mm² (12-22 AWG). With a pitch of 9.53mm (.375 in) and a voltage rating of 300V to 600V, it ensures reliable performance in various applications. The double printed circuit pin termination method and copper alloy terminals with bright tin plating guarantee secure and durable connections. Its UL 94V-0 flammability rating ensures safety, while the open bottom with standoffs design allows for easy installation. With 18 positions in a single row and a package quantity of 40, it offers ample connectivity options. This terminal block is RoHS compliant, meeting environmental standards. Upgrade your wiring setup with the Buchanan 6 Series for streamlined and dependable power distribution in industrial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546685-0
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 40
Number of Levels: 1
Number of Positions: 18
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 173 mm, 6.81 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6DBL-18-006;1-1546685-0
SKU: AMP1-1546685-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: