1-1546685-1

6DBL-19-006=#6 TRIBARRIER

Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. This essential component features a durable thermoplastic housing in sleek black, offering reliable performance in various applications. With a voltage rating of 300V and 600V, it ensures safe and efficient power transmission. The double printed circuit pin termination method, along with a pitch of 9.53mm, allows for secure and convenient wire connections. Its 19 positions accommodate wires ranging from .3 to 3mm² (22-12 AWG), making it versatile for different wiring needs. The terminal block also boasts UL 94V-0 flammability standard compliance, guaranteeing safety in operation. Ideal for vertical mounting, it includes wire clamp combo head top hardware for easy installation. Featuring a zinc chromate plated steel screw with a 6-32 size, it ensures robust fastening. The block style with standoffs offers stability during use. RoHS compliant, this connector is a sustainable choice for your projects. Each package includes 40 units, providing ample supply for your connectivity requirements. Trust in the quality and performance of the Buchanan 6 Series Terminal Block for your industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546685-1
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 40
Number of Levels: 1
Number of Positions: 19
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 182.52 mm, 7.186 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6DBL-19-006;1-1546685-1
SKU: AMP1-1546685-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: