3-1546158-8

6PCR-10-008=6 SERIES ASSEMBLY

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and efficient solution for your connectivity needs. Designed for industrial applications, this terminal block features a durable thermoplastic housing in sleek black. With a right-angle mount angle and printed circuit termination method, it offers easy installation onto PCBs. Meeting UL 94V-0 flammability standards, it ensures safety in operation. The 10-position block accommodates wire sizes ranging from .3 to 3 mm² (12-22 AWG), making it versatile for various wiring setups. Its high amperage rating of 25A and voltage capacity of 300V guarantee robust performance. Equipped with tri-barrier style and bright tin-plated copper alloy terminals, it ensures secure and stable connections. The package includes mounting ears and inserts for added convenience. RoHS compliant and featuring a combo Phil-Slot screw head, this terminal block is not only efficient but also environmentally friendly. Upgrade your connectivity setup with the Buchanan 6 Series Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1546158-8
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 10
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 115.849 mm, 4.561 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions Empty
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1546158-8;6PCR-10-008
SKU: AMP3-1546158-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: