2-1546158-4

6DBL-07-006=6DBL ASSEMBLY

Enhance your industrial connectivity with our Buchanan 6 Series Barrier Terminal Block. Designed for efficient power distribution, this black thermoplastic block features a single row of 7 positions, accommodating wire sizes ranging from .3 to 3 mm² (12-22 AWG). With a voltage rating of up to 600 V and amperages of 5, 25, and 20 A, it ensures reliable performance in diverse applications. The double printed circuit pin termination method and Tri-Barrier strip style offer secure and easy connections, while the UL 94V-0 flammability standard compliance guarantees safety. Its vertical mount angle and zinc chromate-plated steel screws make installation convenient and durable. Trust in its copper alloy terminals with bright tin plating for excellent conductivity. RoHS compliant and meticulously engineered, this terminal block is a vital component for your electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546158-4
Color: Black
Series: Buchanan 6 Series
Amperage: 20 A, 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 90
Number of Levels: 1
Number of Positions: 7
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.686 in, 68.22 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1546158-4;6DBL-07-006
SKU: AMP2-1546158-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: