1-1546399-0

6PCR-25-006=#6 TRIBARRIER

Introducing the Buchanan 6 Series Barrier Terminal Block, a versatile and reliable solution for your industrial connectivity needs. With a sleek black thermoplastic housing and UL 94V-0 flammability standard compliance, this terminal block ensures safety and durability in any application. Featuring a right angle mount angle and printed circuit pin termination method, it offers easy installation on PCBs. With a high amperage rating of 25A and a voltage capacity of 300V, it guarantees efficient power transmission. The 25-position block accommodates wire sizes ranging from 0.3 to 3mm² (22-12 AWG), making it suitable for various wire configurations. The terminal material, copper alloy, with bright tin plating finish, guarantees excellent conductivity and corrosion resistance. Each package includes 35 terminal blocks, ideal for bulk installations. Whether you're setting up control panels or industrial machinery, the Buchanan 6 Series Barrier Terminal Block is the perfect choice for secure and seamless connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546399-0
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 25
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 239.674 mm, 9.436 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-25-006;1-1546399-0
SKU: AMP1-1546399-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: