6-1546158-3

6PCV-11-008=6PCV ASSEMBLY

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and versatile solution for industrial connectivity. With a durable thermoplastic housing and UL 94V-0 flammability standard compliance, this terminal block ensures safety and longevity in various applications. Featuring a single row design with 11 positions and a pitch of 9.53mm (.375 in), it offers efficient wire termination on printed circuit boards. The terminal block supports wire sizes ranging from .3 to 3mm² (22-12 AWG) and is rated for 300V and 600V operation. Its copper alloy terminals with bright tin plating guarantee secure and low-resistance connections. The included steel screws with zinc chromate plating, along with mounting ears and bushings, facilitate easy installation in vertical orientation. With a package quantity of 70, this terminal block is ideal for bulk installations. RoHS compliant and featuring a combo Phil-Slot screw head type, it meets international standards for environmental responsibility and ease of use. Trust in the Buchanan 6 Series for robust and efficient wire management in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1546158-3
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 70
Number of Levels: 1
Number of Positions: 11
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 125.374 mm, 4.936 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions Empty
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1546158-3;6PCV-11-008
SKU: AMP6-1546158-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: