3-1546158-2
6PCR-06-008=6 SERIES ASSEMBLY
Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable solution for your connectivity needs. This black thermoplastic housing block features a single row design with six positions and a 25A amperage rating, suitable for a variety of industrial applications. With a right-angle mount angle and printed circuit termination method, installation is efficient and secure. The block is UL 94V-0 compliant for safety and peace of mind. Each package includes 100 units, making it ideal for bulk usage. Designed with a durable construction, this terminal block ensures long-lasting performance in demanding environments. Trust in its copper alloy terminals with bright tin plating finish for reliable conductivity. Suitable for wire sizes ranging from 0.3 to 3mm² (12-22 AWG), it offers versatility in wiring options. The block also features a tri-barrier strip style and mounting bushing for added functionality. RoHS compliant and meticulously engineered, the Buchanan 6 Series Barrier Terminal Block is a quality choice for your electrical connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1546158-2 |
Color: | Black |
Series: | Buchanan 6 Series |
Amperage: | 25 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V |
Mount Angle: | Right Angle |
Screw Size: | 6-32 |
Package Quantity: | 100 |
Number of Levels: | 1 |
Number of Positions: | 6 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E458 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 3.061 in, 77.749 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Bushing: | With |
Mounting Insert: | With |
Mounting Options: | End Positions Empty |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6PCR-06-008,3-1546158-2;6PCR-05-008;3-1546158-2 |
SKU: | AMP3-1546158-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |