Introducing the Buchanan 6 Series Barrier Terminal Block, featuring a sleek black design and durable nylon housing for reliable performance. With a 15 A amperage and 300 V voltage rating, it ensures efficient power transmission. The printed circuit pin termination method and 9.53 mm pitch make installation a breeze. This industrial-grade terminal block, compliant with UL 94V-0 flammability standards, is ideal for a wide range of applications. Its compact size, with 5 positions and 1 level, accommodates wire sizes from 22-14 AWG (.3-2 mm²). The nickel-plated steel screws and copper alloy terminals guarantee secure connections. Perfect for vertical mounting, this package quantity of 200 units is a convenient solution for your connectivity needs. Upgrade your setup with the Buchanan 6 Series Terminal Block for robust and efficient power distribution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546833-5
Color: Black
Series: Buchanan 6 Series
Amperage: 15 A
Housing Material: Nylon
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: M3.5
Package Quantity: 200
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 14 AWG, .3 - 2 mm²
Screw Material: Steel
Length: 1.875 in, 47.625 mm
Screw Plating: Nickel
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open, Flat Bottom
Material Flammability Standard: UL 94V-0
Part Aliases: 1546833-5
SKU: AMP1546833-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: