7-1546158-4

6PCV-20-008=6PCV ASSEMBLY

Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Blocks. Designed for efficiency, these vertical-mount terminal blocks feature a single row configuration with 20 positions and a pitch of 9.53mm (.375 in). With a high voltage rating of 300V and 600V, they ensure reliable power distribution in your applications. The housing is made of durable thermoplastic, meeting UL 94V-0 flammability standards for safety. Each terminal block is equipped with printed circuit pins for secure connections to your PCB, accommodating wire sizes ranging from .3 to 3mm² (12-22 AWG) with ease. The terminal material is copper alloy with a bright tin plating finish, ensuring optimal conductivity. With mounting ears and insert included, installation is convenient, while the tri-barrier design and open bottom with standoffs provide stability and support. RoHS compliant and with a screw head type of Combo Phil-Slot, these terminal blocks offer versatility and performance in various industrial settings. Elevate your connectivity solutions with the Buchanan 6 Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1546158-4
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 20
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 211.1 mm, 8.311 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions Empty
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1546158-4;6PCV-20-008
SKU: AMP7-1546158-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: