5-1437653-2
6PCV-12-007=6 SERIES ASSEMBLY
Introducing the Buchanan 6 Series Barrier Terminal Block, a high-quality connectivity solution for industrial applications. This black thermoplastic housing block features a single row design with 12 positions, accommodating wire sizes ranging from 22 to 12 AWG. With a 9.53mm pitch and 300V/600V voltage ratings, it ensures reliable power distribution. The terminal block is constructed with UL 94V-0 compliant materials for enhanced safety, and its copper alloy terminals with bright tin plating offer excellent conductivity. Equipped with a tri-barrier strip style and a combo Phil-Slot screw head, installation is easy and secure. Ideal for printed circuit board termination, this terminal block is RoHS compliant, meeting environmental standards. Whether mounting vertically or horizontally, with or without ears, this versatile block provides flexibility in assembly. With a package quantity of 80, it's perfect for both small-scale and large-scale projects. Upgrade your connectivity setup with the Buchanan 6 Series Barrier Terminal Block.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1437653-2 |
Color: | Black |
Series: | Buchanan 6 Series |
Amperage: | 25 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 80 |
Number of Levels: | 1 |
Number of Positions: | 12 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E458 |
Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
Screw Material: | Steel |
Length: | 115.849 mm, 4.561 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-1437653-2;6PCV-12-007 |
SKU: | AMP5-1437653-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |